Part Details for TFSDT-30-28-G-15.80-S by Samtec Inc
Overview of TFSDT-30-28-G-15.80-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSDT-30-28-G-15.80-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSDT-30-28-G-15.80-S
|
Avnet Americas | .050" Tiger Eye Double Row Discrete Wire Cab - Bulk (Alt: TFSDT-30-28-G-15.80-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$25.8500 / $43.1500 | Buy Now | |
DISTI #
TFSDT-30-28-G-15.80-S
|
Avnet Americas | .050" Tiger Eye Double Row Discrete Wire Cab - Bulk (Alt: TFSDT-30-28-G-15.80-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007200978
|
Sager | .050 TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, TERMINAL Min Qty: 1 | 0 |
|
$30.0200 / $43.1500 | Buy Now |
|
Master Electronics | 0 |
|
$25.8500 / $43.1500 | Buy Now | |
DISTI #
6488171a7c8f0ec519ee87de
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$25.8500 / $43.1500 | Buy Now |
Part Details for TFSDT-30-28-G-15.80-S
TFSDT-30-28-G-15.80-S CAD Models
TFSDT-30-28-G-15.80-S Part Data Attributes:
|
TFSDT-30-28-G-15.80-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-30-28-G-15.80-S
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.562 inch | |
Body Length | 1.62 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |