Part Details for TFSDT-40-28-G-05.00-TF-NDS by Samtec Inc
Overview of TFSDT-40-28-G-05.00-TF-NDS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSDT-40-28-G-05.00-TF-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSDT-40-28-G-05.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 28AWG 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSDT-40-28-G-05.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$39.3000 / $62.6700 | Buy Now | |
DISTI #
TFSDT-40-28-G-05.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 28AWG 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSDT-40-28-G-05.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005223028
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$39.3000 / $62.6700 | Buy Now |