Part Details for TFSDT-40-30-G-16.00-D-NUX by Samtec Inc
Overview of TFSDT-40-30-G-16.00-D-NUX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-40-30-G-16.00-D-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSDT-40-30-G-16.00-D-NUX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.1600 | Buy Now |
DISTI #
TFSDT-40-30-G-16.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.41m 80 Position Discrete Wire Housing to 80 Position Discrete Wire Housing Header-Header - Bulk (Alt: TFSDT-40-30-G-16.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.8000 / $79.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.3400 / $79.0400 | Buy Now | |
DISTI #
TFSDT-40-30-G-16.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.41m 80 Position Discrete Wire Housing to 80 Position Discrete Wire Housing Header-Header - Bulk (Alt: TFSDT-40-30-G-16.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.8000 / $79.0400 | Buy Now |
|
Master Electronics | 0 |
|
$47.3400 / $79.0400 | Buy Now | |
DISTI #
5f7c8925e56a71405834fe12
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Layer | 0 |
|
$47.3400 / $79.0400 | Buy Now |
Part Details for TFSDT-40-30-G-16.00-D-NUX
TFSDT-40-30-G-16.00-D-NUX CAD Models
TFSDT-40-30-G-16.00-D-NUX Part Data Attributes:
|
TFSDT-40-30-G-16.00-D-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-40-30-G-16.00-D-NUX
Samtec Inc
Cable Assembly, 80 Conductor(s), 30AWG, 275V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
Diameter | 0.813 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.406 mm | |
MIL Conformance | NO | |
Number of Conductors | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.354 Ω | |
Shielding | NO | |
Stranding | 7X30 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |