-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFZVTR18BCT-ND
|
DigiKey | DIODE ZENER 18V 500MW SOD323HE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1698 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
755-TFZVTR18B
|
Mouser Electronics | Zener Diodes Pd 500mW Iz(mA) Vz(V) 16.82-17.7 RoHS: Compliant | 8308 |
|
$0.0420 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0429 | Buy Now |
DISTI #
63398198
|
Verical | Zener Diode Single 18V 3% 23Ohm 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 807 Package Multiple: 1 Date Code: 2110 | Americas - 13537 |
|
$0.0293 / $0.0388 | Buy Now |
DISTI #
62462403
|
Verical | Zener Diode Single 18V 3% 23Ohm 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 695 Package Multiple: 1 Date Code: 2201 | Americas - 2432 |
|
$0.1052 / $0.1088 | Buy Now |
|
Quest Components | 1945 |
|
$0.1470 / $0.4900 | Buy Now | |
DISTI #
TFZVTR18B
|
TTI | Zener Diodes Pd 500mW Iz(mA) Vz(V) 16.82-17.7 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0450 | Buy Now |
DISTI #
C1S625901534625
|
Chip1Stop | Diode Zener Single 17.26V 3% 500mW 2-Pin TUMD-M T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 13537 |
|
$0.0234 / $0.0485 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2432 |
|
$0.0490 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFZVTR18B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TFZVTR18B
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.55% | |
Working Test Current | 10 mA |
This table gives cross-reference parts and alternative options found for TFZVTR18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFZVTR18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFZV18B | Zener Diode, | ROHM Semiconductor | TFZVTR18B vs TFZV18B |
YFZVFHTR18B | Zener Diode, | ROHM Semiconductor | TFZVTR18B vs YFZVFHTR18B |