Part Details for TG-35 by Torotel Products Inc
Overview of TG-35 by Torotel Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG-35
TG-35 CAD Models
TG-35 Part Data Attributes
|
TG-35
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
TG-35
Torotel Products Inc
General Purpose Inductor, 430000uH, 5%, 1 Element, Iron-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Hermetically Sealed | |
Core Material | IRON | |
DC Resistance | 1100 Ω | |
Inductance-Nom (L) | 430000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.457 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.382 mm | |
Package Length | 9.906 mm | |
Package Style | 3 Terminals | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.0065 A | |
Self Resonance Frequency | 0.051 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 30 KHZ; HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.005 MHz | |
Tolerance | 5% |