Part Details for TG.09.0113W by Taoglas Antenna Solutions
Overview of TG.09.0113W by Taoglas Antenna Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG.09.0113W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4551
|
Newark | Rf Antenna, Cellular, 3.8Ghz, Sma Conn Rohs Compliant: Yes |Taoglas TG.09.0113W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$9.0100 / $10.5600 | Buy Now |
DISTI #
931-1039-ND
|
DigiKey | RF ANT 892MHZ/1.9GHZ WHIP TILT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
91 In Stock |
|
$8.2000 / $10.4900 | Buy Now |
DISTI #
TG.09.0113W
|
Avnet Americas | PNTABND CELL CONNECTOR MOUNT MONOPOLE ANT HINGED SMA(M)WHITE - Bag (Alt: TG.09.0113W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
TG.09.0113W
|
Avnet Americas | PNTABND CELL CONNECTOR MOUNT MONOPOLE ANT HINGED SMA(M)WHITE - Bag (Alt: TG.09.0113W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TG090113W
|
Mouser Electronics | Antennas TG.09 4G White Connector Mount Monopole Antenna RoHS: Compliant | 215 |
|
$8.6100 / $10.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | TG.09 4G White Connector Mount Monopole Antenna |
70 In Stock |
|
$8.3000 / $10.1800 | Buy Now |
DISTI #
000000000007168790
|
Sager | TG.09 4G White Connector Mount Monopole Antenna Min Qty: 1 | 0 |
|
$9.4700 / $9.9700 | Buy Now |
DISTI #
TG.09.0113W
|
EBV Elektronik | PNTABND CELL CONNECTOR MOUNT MONOPOLE ANT HINGED SMA(M)WHITE (Alt: TG.09.0113W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TG.09 4G White Connector Mount Monopole Antenna |
70 In Stock |
|
$8.3000 / $10.1800 | Buy Now |