Part Details for TG.22.0222 by Taoglas Antenna Solutions
Overview of TG.22.0222 by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG.22.0222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1337-ND
|
DigiKey | RF ANT 850MHZ/900MHZ WHIP RA Min Qty: 1 Lead time: 11 Weeks Container: Bag |
66 In Stock |
|
$9.6001 / $11.4300 | Buy Now |
DISTI #
TG.22.0222
|
Avnet Americas | Antenna 2G/3G Penta-Band Monopole Linear 2170MHz 4.61dBi 50Ohm Connector Mount Bag - Bag (Alt: TG.22.0222) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TG.22.0222
|
Mouser Electronics | Antennas TG.22 3G/2G Cellular Connector Mount Monopole, FME(F)RA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.5000 | Buy Now |
|
Onlinecomponents.com | TG.22 3G/2G Cellular Connector Mount Monopole, FME(F)RA | 0 |
|
$9.5600 / $13.9400 | Buy Now |
DISTI #
TG.22.0222
|
Avnet Americas | Antenna 2G/3G Penta-Band Monopole Linear 2170MHz 4.61dBi 50Ohm Connector Mount Bag - Bag (Alt: TG.22.0222) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
TG.22.0222
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$8.9400 | Buy Now |
|
Symmetry Electronics | TG.22 3G/2G Cellular Connector Mount Monopole, FME(F)RA Min Qty: 1 | 0 |
|
$11.4300 | Buy Now |