Part Details for TG04-1505NSLF by Halo Electronics Inc
Overview of TG04-1505NSLF by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG04-1505NSLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG04-1505NSLF
|
Avnet Americas | HLOTG04-1505NSLF - Rail/Tube (Alt: TG04-1505NSLF) RoHS: Compliant Min Qty: 558 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2322 / $1.4449 | Buy Now |
DISTI #
TX-TG04-1505NSLF
|
Avnet Americas | HLOTG04-1505NSLF - Rail/Tube (Alt: TX-TG04-1505NSLF) RoHS: Compliant Min Qty: 558 Package Multiple: 62 Container: Tube | 0 |
|
RFQ | |
DISTI #
493-TG04-1505NSLF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$1.2600 / $1.5200 | Order Now |
DISTI #
TG04-1505NSLF
|
Avnet Silica | HLOTG04-1505NSLF (Alt: TG04-1505NSLF) RoHS: Compliant Min Qty: 558 Package Multiple: 558 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | TG04-1505NSLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 298 |
|
$2.1100 | Buy Now |
Part Details for TG04-1505NSLF
TG04-1505NSLF CAD Models
TG04-1505NSLF Part Data Attributes
|
TG04-1505NSLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG04-1505NSLF
Halo Electronics Inc
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Approvals | CUL; EN; UL | |
Height | 5.08 mm | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |