Part Details for TG110-E125N5RL by Halo Electronics Inc
Overview of TG110-E125N5RL by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG110-E125N5RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110-E125N5RL
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG110-E125N5RL) Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$2.2204 / $2.6037 | Buy Now |
DISTI #
493-TG110-E125N5RL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port RoHS: Compliant | 0 |
|
$2.6000 / $2.8000 | Order Now |
|
Bristol Electronics | 880 |
|
RFQ |
Part Details for TG110-E125N5RL
TG110-E125N5RL CAD Models
TG110-E125N5RL Part Data Attributes
|
TG110-E125N5RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-E125N5RL
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 2CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Approvals | EN; UL | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 0.9 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 2CT:1CT | |
Width | 7.11 mm |