-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, ETHERNET Application(s), 1CT:1CT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG111-MSCE13LF
|
Avnet Americas | I°/Genesμs Ethernet Transformers Single Port Gigabit Isolation Modules Designed for Microsemi PHYs - Rail/Tube (Alt: TG111-MSCE13LF) RoHS: Compliant Min Qty: 504 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.5742 / $3.0186 | Buy Now |
DISTI #
493-TG111-MSCE13LF
|
Mouser Electronics | Audio Transformers / Signal Transformers Genesus -40C/+85C Mini 1G For MiniPhy RoHS: Compliant | 2107 |
|
$3.0100 / $10.5500 | Buy Now |
|
Future Electronics | TG111 Series 1.5 kVrms 10/100/1000 1CT:1CT 350 uH Genesμs™ Ethernet Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1581Tube |
|
$2.8200 / $3.2600 | Buy Now |
DISTI #
TG111-MSCE13LF
|
Avnet Americas | I°/Genesμs Ethernet Transformers Single Port Gigabit Isolation Modules Designed for Microsemi PHYs - Rail/Tube (Alt: TG111-MSCE13LF) RoHS: Compliant Min Qty: 504 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.5742 / $3.0186 | Buy Now |
DISTI #
TG111-MSCE13LF
|
Avnet Silica | I�/Genes�s Ethernet Transformers Single Port Gigabit Isolation Modules Designed for Microsemi PHYs (Alt: TG111-MSCE13LF) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 504 | 1008 |
|
$3.4400 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG111-MSCE13LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG111-MSCE13LF
Halo Electronics Inc
Datacom Transformer, ETHERNET Application(s), 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | ETHERNET | |
Approvals | UL | |
Height | 8.64 mm | |
Isolation Voltage | 1500 V | |
Length | 14.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.62 mm |