Part Details for TG2520SMN 32.0000M-MCGNNM0 by Seiko Epson Corporation
Overview of TG2520SMN 32.0000M-MCGNNM0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG2520SMN 32.0000M-MCGNNM0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-TG2520SMN32.0000M-MCGNNM0CT-ND
|
DigiKey | XTAL OSC TCXO 32.0000MHZ SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3676 In Stock |
|
$0.9454 / $1.6400 | Buy Now |
DISTI #
732-2520SMN32MCGNNM0
|
Mouser Electronics | TCXO Oscillators TG2520SMN 32.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR RoHS: Compliant | 7306 |
|
$1.0200 / $1.6400 | Buy Now |