Part Details for TG37-1205NM5LF by Halo Electronics Inc
Overview of TG37-1205NM5LF by Halo Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Robotics and Drones
Price & Stock for TG37-1205NM5LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG37-1205NM5LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG37-1205NM5LF) Min Qty: 512 Package Multiple: 1 Container: Tube | 0 |
|
$1.9276 / $2.2604 | Buy Now |
DISTI #
493-TG37-1205NM5LF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$2.0700 / $2.3700 | Order Now |
DISTI #
TG37-1205NM5LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG37-1205NM5LF) Min Qty: 512 Package Multiple: 1 Container: Tube | 0 |
|
$1.9276 / $2.2604 | Buy Now |
DISTI #
TG37-1205NM5LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG37-1205NM5LF) Min Qty: 512 Package Multiple: 1 Container: Tube | 0 |
|
$1.9276 / $2.2604 | Buy Now |
Part Details for TG37-1205NM5LF
TG37-1205NM5LF CAD Models
TG37-1205NM5LF Part Data Attributes
|
TG37-1205NM5LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG37-1205NM5LF
Halo Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1.14CT | |
Approvals | EN, UL | |
Height | 6.35 mm | |
Length | 15.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |