Part Details for TG37-1505NULF by Halo Electronics Inc
Overview of TG37-1505NULF by Halo Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG37-1505NULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG37-1505NULF
|
Avnet Americas | T1/E1 Transformer Quad Port 1:1.14 1500Vrms SMD - Rail/Tube (Alt: TG37-1505NULF) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Tube | 0 |
|
$3.1964 / $3.7482 | Buy Now |
DISTI #
493-TG37-1505NULF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$3.4400 / $3.9200 | Order Now |
DISTI #
TG37-1505NULF
|
Avnet Americas | T1/E1 Transformer Quad Port 1:1.14 1500Vrms SMD - Rail/Tube (Alt: TG37-1505NULF) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Tube | 0 |
|
$3.1964 / $3.7482 | Buy Now |
DISTI #
TG37-1505NULF
|
Avnet Americas | T1/E1 Transformer Quad Port 1:1.14 1500Vrms SMD - Rail/Tube (Alt: TG37-1505NULF) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Tube | 0 |
|
$3.1964 / $3.7482 | Buy Now |
DISTI #
TG37-1505NULF
|
Avnet Silica | T1/E1 Transformer Quad Port 1:1.14 1500Vrms SMD (Alt: TG37-1505NULF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for TG37-1505NULF
TG37-1505NULF CAD Models
TG37-1505NULF Part Data Attributes
|
TG37-1505NULF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG37-1505NULF
Halo Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1.14 | |
Approvals | EN, UL | |
Height | 5.08 mm | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |