Part Details for TG41-2006N by Halo Electronics Inc
Overview of TG41-2006N by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
8T49N242-006NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
8T49N242-006NLGI8 | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator |
Price & Stock for TG41-2006N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 32 |
|
RFQ |
Part Details for TG41-2006N
TG41-2006N CAD Models
TG41-2006N Part Data Attributes
|
TG41-2006N
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG41-2006N
Halo Electronics Inc
Datacom Transformer, ISOLATION Application(s), 1CT: 1CT/1CT: 2.5CT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10 BASE-T; ISOLATION | |
Height | 5.08 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Load Resistance | 0.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 22 | |
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT: 1CT/1CT: 2.5CT | |
Width | 7.112 mm |