Part Details for TGA1073G-SCC by TriQuint Semiconductor
Overview of TGA1073G-SCC by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGA1073G-SCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
Buy Now |
Part Details for TGA1073G-SCC
TGA1073G-SCC CAD Models
TGA1073G-SCC Part Data Attributes
|
TGA1073G-SCC
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA1073G-SCC
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 19000MHz Min, 27000MHz Max, GAAS, 2.55 X 1.15 MM, DIE-13
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 18.2 dBm | |
Operating Frequency-Max | 27000 MHz | |
Operating Frequency-Min | 19000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 376 mA | |
Technology | GAAS |
Alternate Parts for TGA1073G-SCC
This table gives cross-reference parts and alternative options found for TGA1073G-SCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA1073G-SCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMMC-5200 | 0MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0161 X 0.0181 INCH, DIE | Avago Technologies | TGA1073G-SCC vs HMMC-5200 |
HMMC-5200 | Wide Band Low Power Amplifier, 0MHz Min, 20000MHz Max, BIPolar, 0.0181 X 0.0161 INCH, 0.0056 INCH HEIGHT, DIE | Agilent Technologies Inc | TGA1073G-SCC vs HMMC-5200 |
HMMC-5200 | 0MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0181 X 0.0161 INCH, 0.0056 INCH HEIGHT, DIE | Keysight Technologies | TGA1073G-SCC vs HMMC-5200 |