Part Details for TGAD-260NALF by Halo Electronics Inc
Overview of TGAD-260NALF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for TGAD-260NALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGAD-260NALF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TGAD-260NALF) Min Qty: 504 Package Multiple: 1 Container: Tube | 0 |
|
$1.4762 / $1.7310 | Buy Now |
DISTI #
493-TGAD-260NALF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$1.5100 / $1.8200 | Order Now |
DISTI #
TGAD-260NALF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TGAD-260NALF) Min Qty: 504 Package Multiple: 1 Container: Tube | 0 |
|
$1.4762 / $1.7310 | Buy Now |
Part Details for TGAD-260NALF
TGAD-260NALF CAD Models
TGAD-260NALF Part Data Attributes:
|
TGAD-260NALF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGAD-260NALF
Halo Electronics Inc
Pulse Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISOLATION | |
Approvals | CUL; DEMKO; EN; UL | |
ET Product-Min | 14 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 389 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2CT | |
Width | 8.89 mm |