Part Details for TGAD-292NALF by Halo Electronics Inc
Overview of TGAD-292NALF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TGAD-292NALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGAD-292NALF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TGAD-292NALF) Min Qty: 504 Package Multiple: 1 Container: Tube | 0 |
|
$1.6714 / $1.9599 | Buy Now |
DISTI #
493-TGAD-292NALF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$1.8000 / $2.0600 | Order Now |
DISTI #
TGAD-292NALF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TGAD-292NALF) Min Qty: 504 Package Multiple: 1 Container: Tube | 0 |
|
$1.6714 / $1.9599 | Buy Now |
Part Details for TGAD-292NALF
TGAD-292NALF CAD Models
TGAD-292NALF Part Data Attributes:
|
TGAD-292NALF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGAD-292NALF
Halo Electronics Inc
Pulse Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISOLATION | |
Approvals | CUL; DEMKO; EN; UL | |
ET Product-Min | 14 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 389 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:5CT | |
Width | 8.89 mm |