Part Details for TGL34-150CA by Diotec Semiconductor AG
Overview of TGL34-150CA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for TGL34-150CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-TGL34-150CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, MiniMelf, 150C, 150W, Unidir RoHS: Compliant | 0 |
|
$0.0530 / $0.3800 | Order Now |
|
Onlinecomponents.com | TVS Diode - MiniMelf - 128V - 150W - Unidirectional RoHS: Compliant | 0 |
|
$0.0373 / $0.0503 | Buy Now |
DISTI #
78442100
|
Verical | TVS Diode Single Bi-Dir 128V 150W 2-Pin Mini-MELF T/R Min Qty: 1040 Package Multiple: 5 | Americas - 2100 |
|
$0.0675 / $0.0676 | Buy Now |
DISTI #
TGL34-150CA-DIO
|
TME | Diode: TVS, 150W, 150V, 700mA, bidirectional, ±5%, MiniMELF plastic Min Qty: 5 | 2100 |
|
$0.0482 / $0.1200 | Buy Now |
Part Details for TGL34-150CA
TGL34-150CA CAD Models
TGL34-150CA Part Data Attributes
|
TGL34-150CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL34-150CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 150W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 158 V | |
Breakdown Voltage-Min | 143 V | |
Breakdown Voltage-Nom | 150 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 207 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 128 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |