-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PULSE TRANSFORMER FOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGMS-1440V6LF
|
Avnet Americas | Pulse Transformer 1CT:1.33CT 2750Vrms 0.4Ohm 15.7V/us Surface Mount - Rail/Tube (Alt: TGMS-1440V6LF) RoHS: Compliant Min Qty: 318 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.0130 / $2.3605 | Buy Now |
DISTI #
493-TGMS-1440V6LF
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing 2.75kVrms .4Ohm 6pi RoHS: Compliant | 855 |
|
$2.1800 / $8.2500 | Buy Now |
|
Future Electronics | Pulse Transformers ISO MOD SMD GullWing 2.75kVrms .4Ohm 6pin RoHS: Compliant pbFree: Yes Min Qty: 318 Package Multiple: 53 Container: Tube | 0Tube |
|
$2.2000 / $2.3900 | Buy Now |
|
Future Electronics | Pulse Transformers ISO MOD SMD GullWing 2.75kVrms .4Ohm 6pin RoHS: Compliant pbFree: Yes Min Qty: 318 Package Multiple: 53 Container: Tube | 0Tube |
|
$2.2000 / $2.3900 | Buy Now |
DISTI #
TGMS-1440V6LF
|
Avnet Americas | Pulse Transformer 1CT:1.33CT 2750Vrms 0.4Ohm 15.7V/us Surface Mount - Rail/Tube (Alt: TGMS-1440V6LF) RoHS: Compliant Min Qty: 318 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.0130 / $2.3605 | Buy Now |
DISTI #
TGMS-1440V6LF
|
Avnet Americas | Pulse Transformer 1CT:1.33CT 2750Vrms 0.4Ohm 15.7V/us Surface Mount - Rail/Tube (Alt: TGMS-1440V6LF) RoHS: Compliant Min Qty: 318 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.0130 / $2.3605 | Buy Now |
DISTI #
TGMS-1440V6LF
|
Avnet Silica | Pulse Transformer 1CT:1.33CT 2750Vrms 0.4Ohm 15.7V/us Surface Mount (Alt: TGMS-1440V6LF) RoHS: Compliant Min Qty: 318 Package Multiple: 318 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGMS-1440V6LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGMS-1440V6LF
Halo Electronics Inc
PULSE TRANSFORMER FOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Application | ISOLATION | |
Approvals | CUL; DEMKO; EN; UL | |
ET Product-Min | 15.7 V-us | |
Height | 10.03 mm | |
Input Voltage-Nom | 5 V | |
Isolation Voltage | 2750 V | |
Length | 10.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 180 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.33CT | |
Width | 9.45 mm |