Part Details for TGS2353-2-SM by Qorvo
Overview of TGS2353-2-SM by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for TGS2353-2-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-TGS2353-2-SM-ND
|
DigiKey | 0.5-18 GHZ 10W GAN SPDT REF SWIT Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$87.9125 / $115.2400 | Buy Now |
DISTI #
772-TGS2353-2-SM
|
Mouser Electronics | RF Switch ICs .5-18GHz SPDT 10W IL <1.5dB RoHS: Compliant | 359 |
|
$117.8000 / $174.8000 | Buy Now |
Part Details for TGS2353-2-SM
TGS2353-2-SM CAD Models
TGS2353-2-SM Part Data Attributes
|
TGS2353-2-SM
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGS2353-2-SM
Qorvo
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 41 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
On Time-Nom | 0.031 µs | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
VSWR-Max | 1.43 |