Part Details for TH423J41GBNI by Amphenol Thermometrics
Overview of TH423J41GBNI by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH423J41GBNI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH423J41GBNI-ND
|
DigiKey | THERM NTC 231.4KOHM 4176K AXIAL Min Qty: 3000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2808 | Buy Now |
|
Onlinecomponents.com | NTC Glass Encapsulated Thermistor - 230Kohms @25°C - B(25/85)=4270 - -40° to 250°C | 0 |
|
$0.2332 / $0.3400 | Buy Now |