Part Details for TH50VSF1461ACXB by Toshiba America Electronic Components
Overview of TH50VSF1461ACXB by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH50VSF1461ACXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1472 |
|
$2.0949 / $4.1898 | Buy Now | |
|
Sense Electronic Company Limited | BGA | 1266 |
|
RFQ |
Part Details for TH50VSF1461ACXB
TH50VSF1461ACXB CAD Models
TH50VSF1461ACXB Part Data Attributes:
|
TH50VSF1461ACXB
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TH50VSF1461ACXB
Toshiba America Electronic Components
IC,MIXED MEMORY,FLASH+SRAM,HYBRID,BGA,48PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | BGA, BGA48,6X8,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory IC Type | MEMORY CIRCUIT | |
Mixed Memory Type | FLASH+SRAM | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA48,6X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.06 mA | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |