Part Details for TH513F45GBSN by Amphenol Advanced Sensors
Overview of TH513F45GBSN by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH513F45GBSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5088
|
Newark | Ntc Thermistor, 1.3M, Axial Leaded, Zero Power Resistance At 25°C:1.3Mohm, Product Range:Th Series, Thermistor Mounting:Through Hole, Beta Value (K):4599K, Thermistor Case Style:-, Thermistor Terminals:Axial Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors TH513F45GBSN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 | Buy Now |
DISTI #
74749800
|
RS | Glass encapsulated, 1388K-Ohm 1% at 25degC | Amphenol Advanced Sensors TH513F45GBSN RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6360 | RFQ |
DISTI #
AASTH513F45GBSN
|
Heilind Electronics | GLASS ENCAPSULATED, 1388K 1 2 | Americas - 0 in Stock |
|
Buy Now |