Part Details for TH58NYG2S3HBAI4 by KIOXIA
Overview of TH58NYG2S3HBAI4 by KIOXIA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH58NYG2S3HBAI4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH58NYG2S3HBAI4-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 63BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
83 In Stock |
|
$3.7683 / $6.9000 | Buy Now |
DISTI #
757-TH58NYG2S3HBAI4
|
Mouser Electronics | NAND Flash 1.8V 4Gb 24nm SLC NAND (EEPROM) RoHS: Compliant | 110 |
|
$5.5900 / $6.3000 | Buy Now |
|
Chip1Cloud | IC FLASH 4GBIT PARALLEL 63BGA | 100 |
|
RFQ |