Part Details for THA161M300AB1C by Cornell Dubilier Electronics Inc
Overview of THA161M300AB1C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THA161M300AB1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3344
|
Newark | Thinpack |Cornell Dubilier THA161M300AB1C Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0800 / $25.6400 | Buy Now |
DISTI #
THA161M300AB1C-ND
|
DigiKey | CAP ALUM 160UF 20% 300V FLATPACK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3982 | Buy Now |
DISTI #
598-THA161M300AB1C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded THINPACK RoHS: Compliant | 0 |
|
$22.1200 / $23.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5200 / $47.1600 | Buy Now |
DISTI #
THA161M300AB1C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$23.9100 | Buy Now |
Part Details for THA161M300AB1C
THA161M300AB1C CAD Models
THA161M300AB1C Part Data Attributes
|
THA161M300AB1C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THA161M300AB1C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 160 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 650 mΩ | |
Height | 45.9 mm | |
Leakage Current | 0.096 mA | |
Length | 24.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8.2 mm |