Part Details for THA182M060AB0C by Cornell Dubilier Electronics Inc
Overview of THA182M060AB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THA182M060AB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3355
|
Newark | Thinpack |Cornell Dubilier THA182M060AB0C Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4400 / $24.9700 | Buy Now |
DISTI #
THA182M060AB0C-ND
|
DigiKey | CAP ALUM 1800UF 20% 60V FLATPACK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6623 | Buy Now |
DISTI #
598-THA182M060AB0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 20% 60V Aluminum Capacitor RoHS: Compliant | 0 |
|
$23.3200 / $26.8300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$21.9300 / $45.9400 | Buy Now |
Part Details for THA182M060AB0C
THA182M060AB0C CAD Models
THA182M060AB0C Part Data Attributes
|
THA182M060AB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THA182M060AB0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 45.9 mm | |
Leakage Current | 0.216 mA | |
Length | 24.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8.2 mm |