Part Details for THA302M060AD0C by Cornell Dubilier Electronics Inc
Overview of THA302M060AD0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THA302M060AD0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3383
|
Newark | Thinpack |Cornell Dubilier THA302M060AD0C Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8800 | Buy Now |
DISTI #
THA302M060AD0C-ND
|
DigiKey | CAP ALUM 3000UF 20% 60V FLATPACK Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
65 In Stock |
|
$25.4926 / $35.1000 | Buy Now |
DISTI #
598-THA302M060AD0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3000uF 20% 60V Aluminum Capacitor RoHS: Compliant | 0 |
|
$24.1400 / $27.7700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.7000 / $47.5500 | Buy Now | |
DISTI #
THA302M060AD0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$24.1100 | Buy Now |
Part Details for THA302M060AD0C
THA302M060AD0C CAD Models
THA302M060AD0C Part Data Attributes:
|
THA302M060AD0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THA302M060AD0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Height | 66.5 mm | |
Leakage Current | 0.36 mA | |
Length | 24.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8.2 mm |