Part Details for THAS133M016AD0C by Cornell Dubilier Electronics Inc
Overview of THAS133M016AD0C by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for THAS133M016AD0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3193
|
Newark | Thinpack |Cornell Dubilier THAS133M016AD0C Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0400 / $27.6200 | Buy Now |
DISTI #
THAS133M016AD0C-ND
|
DigiKey | CAP ALUM 13000UF 20% 16V FLATPCK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6055 | Buy Now |
DISTI #
598-THAS133M016AD0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 13000uF 20% 16V Aluminum Capacitor RoHS: Compliant | 0 |
|
$25.8000 / $29.6900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$24.2700 / $50.8300 | Buy Now | |
DISTI #
THAS133M016AD0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$25.7700 | Buy Now |
Part Details for THAS133M016AD0C
THAS133M016AD0C CAD Models
THAS133M016AD0C Part Data Attributes
|
THAS133M016AD0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THAS133M016AD0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 13000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 13000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Height | 66.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.416 mA | |
Length | 25.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 9.2 mm |