-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2648
|
Newark | Isolated Board Mount Dc/Dc Converter, Medical, Dip, Fixed, Through Hole, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Traco Power THB 3-1211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$31.4800 / $37.7800 | Buy Now |
DISTI #
1951-2234-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
859 In Stock |
|
$29.4125 / $38.6200 | Buy Now |
DISTI #
495-THB-3-1211
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 9-18 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 18 |
|
$32.0800 / $38.6200 | Buy Now |
DISTI #
70420568
|
RS | DC-DC Converter, 9-18VDC, ThroughHole, 5VDC, I/O Isolation 4000VAC, THB 3 Series | TRACO Power THB 3-1211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2900 / $40.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$42.6000 / $50.1500 | Buy Now |
DISTI #
THB3-1211
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 5VDC, Iout: 600mA, DIP24 Min Qty: 1 | 2 |
|
$52.2400 / $60.2000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter 3W 5VDC 0.6A, 918VDCin, DIP TH | 50 |
|
$152.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy