Part Details for THBT200S by STMicroelectronics
Overview of THBT200S by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THBT200S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dual Bidirectional Breakover Diode, 290v V(bo) Max, Sip | 749 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for THBT200S
THBT200S CAD Models
THBT200S Part Data Attributes:
|
THBT200S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
THBT200S
STMicroelectronics
290V, 30A, SILICON SURGE PROTECTOR, PLASTIC, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 290 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for THBT200S
This table gives cross-reference parts and alternative options found for THBT200S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THBT200S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2202AA | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | THBT200S vs P2202AA |
TISP3290F3SL | 290V, 6A, SILICON SURGE PROTECTOR, SIP-3 | Texas Instruments | THBT200S vs TISP3290F3SL |
P2202AAL | Silicon Surge Protector, 125V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | THBT200S vs P2202AAL |
P2202AA | Silicon Surge Protector, 125V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | THBT200S vs P2202AA |