Part Details for THERMOFOX/ACCU by Phoenix Contact
Overview of THERMOFOX/ACCU by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Robotics and Drones
Price & Stock for THERMOFOX/ACCU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rechargeable battery for operating the THERMOFOX printer RoHS: Compliant | 0 |
|
$47.8900 / $59.4600 | Buy Now |
DISTI #
0805009
|
TTI | Printers THERMOFOX/ACCU Li-ION rchrg btry RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.7900 / $51.0900 | Buy Now |
|
Master Electronics | Rechargeable battery for operating the THERMOFOX printer RoHS: Compliant | 0 |
|
$47.8900 / $59.4600 | Buy Now |
Part Details for THERMOFOX/ACCU
THERMOFOX/ACCU CAD Models
THERMOFOX/ACCU Part Data Attributes
|
THERMOFOX/ACCU
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
THERMOFOX/ACCU
Phoenix Contact
Secondary Battery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.60.00.20 | |
Battery Chemistry | LITHIUM-ION | |
Battery Type | SECONDARY | |
Capacity | 2.6 Ah | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Terminal Type | FLAT | |
Voltage | 7.4 V | |
Weight | 120 g |