Part Details for THH9107M035B0250J by Kyocera AVX Components
Overview of THH9107M035B0250J by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THH9107M035B0250J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THH9107M035B0250J
|
Avnet Americas | Cap Tant Solid 100uF 35VDC 9 CASE 20% 11.5x12.5x6.15mm Bulk - Bulk (Alt: THH9107M035B0250J) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for THH9107M035B0250J
THH9107M035B0250J CAD Models
THH9107M035B0250J Part Data Attributes:
|
THH9107M035B0250J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
THH9107M035B0250J
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, 4549,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4549 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 6.15 mm | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 4549 | |
Width | 12.5 mm |