-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2404
|
Newark | Dc-Dc Converter, 15V, 0.13A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:130Ma, Output Voltage - Output 2:-, Width:20Mm Rohs Compliant: Yes |Traco Power THI 0513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$29.4100 / $35.3000 | Buy Now |
DISTI #
THI0513-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.6290 | Buy Now |
DISTI #
495-THI0513
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 2, Input Voltage: 5 VDC +/-10%, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 5 |
|
$31.7000 / $34.1600 | Buy Now |
DISTI #
71098890
|
RS | Power Supply, 2W, 15V@0.13A, | TRACO Power THI 0513 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9700 / $40.0400 | RFQ |
DISTI #
THI0513
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 130mA, DIP24 Min Qty: 1 | 0 |
|
$33.6600 / $37.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy