-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2429
|
Newark | Dc-Dc Converter, 3.3V, 2.5A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Traco Power THL 10-1210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$31.9600 / $38.3600 | Buy Now |
DISTI #
1951-1144-ND
|
DigiKey | DC DC CONVERTER 3.3V 8.3W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$28.8375 / $39.4800 | Buy Now |
DISTI #
495-THL10-1210
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 3.3Vout 2.5A 10W 1x1 Iso DC/DC RoHS: Compliant | 5 |
|
$32.6900 / $41.8600 | Buy Now |
DISTI #
71098903
|
RS | Power Supply, 8.3W, 3.3V@2.5A, | TRACO Power THL 10-1210 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8500 / $43.5400 | RFQ |
DISTI #
70398054
|
Verical | Module DC-DC 12VIN 1-OUT 3.3V 2.5A 10W 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 4 |
|
$32.1000 / $41.1000 | Buy Now |
DISTI #
THL10-1210
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 2500mA, 1"x1" Min Qty: 1 | 0 |
|
$36.6100 / $41.0600 | RFQ |
DISTI #
2813212
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.6221 / $42.1894 | Buy Now |
DISTI #
2813212
|
Farnell | DC-DC CONVERTER, 3.3V, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$28.4998 / $39.2812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy