-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1684
|
Newark | Dc-Dc Converter, Medical, 5V, 2A, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power THM 10-2411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$44.4000 / $49.1000 | Buy Now |
DISTI #
1951-2776-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
31 In Stock |
|
$39.0125 / $50.4400 | Buy Now |
DISTI #
495-THM10-2411
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-36Vin 5Vout 2000mA DIP Med Iso RoHS: Compliant | 156 |
|
$39.0100 / $50.4400 | Buy Now |
DISTI #
71098959
|
RS | Power Supply, 10W, 5V@2A, | TRACO Power THM 10-2411 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3400 | RFQ |
DISTI #
THM10-2411
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 5VDC, Iout: 2000mA, DIP24 Min Qty: 1 | 0 |
|
$43.0800 / $48.2000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 10W 18-36Vin 5V 2A, Medical Iso DIP-24 | 50 |
|
$144.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy