-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5436
|
Newark | Dc-Dc Converter, 2 O/P, 20W, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Traco Power THM 20-2422WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0300 / $63.9100 | Buy Now |
DISTI #
1951-2793-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$83.2080 | Buy Now |
DISTI #
495-THM20-2422WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-36Vin +/-12V +/-833mA Medical RoHS: Compliant | 5 |
|
$75.8700 / $83.7200 | Buy Now |
DISTI #
71098986
|
RS | Power Supply, 20W, 12V@0.833A, | TRACO Power THM 20-2422WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4700 / $81.5400 | RFQ |
DISTI #
THM20-2422WI
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, 285kHz Min Qty: 1 | 10 |
|
$68.8400 / $76.9100 | Buy Now |
DISTI #
2848804
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 2 O/P, 20W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$79.6198 / $87.8614 | Buy Now |
DISTI #
2848804
|
Farnell | DC-DC CONVERTER, MEDICAL, 2 O/P, 20W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$73.8165 / $93.7349 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 20W 9-36Vin +/-12V +/-833mA Medical | 5 |
|
$194.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy