-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9244
|
Newark | Dc-Dc Converter, 12V, 0.83A Rohs Compliant: Yes |Traco Power THN 10-7212WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$32.4300 / $38.9200 | Buy Now |
DISTI #
51AH7233
|
Newark | Dc-Dc Converter, 12V, 0.83A, Power Supply Applications:Ite & Railway, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:830Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THN 10-7212WIR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7900 / $33.2900 | Buy Now |
DISTI #
1951-THN10-7212WIR-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
238 In Stock |
|
$29.2120 / $38.5200 | Buy Now |
DISTI #
495-THN10-7212WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-160Vin 12V 830mA 10W 1x1 Railway RoHS: Compliant | 57 |
|
$33.1200 / $40.0500 | Buy Now |
DISTI #
71890213
|
RS | DC-DC Converter, Single Out, Rail, 10W, 12V@.83A, 36-160V In, THN 10 Series | TRACO Power THN 10-7212WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7600 / $39.7300 | RFQ |
DISTI #
THN10-7212WIR
|
TME | Converter: DC/DC, 10W, Uin: 36÷160V, Uout: 12VDC, Iout: 830mA, 1"x1" Min Qty: 1 | 0 |
|
$36.1100 / $39.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy