-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3356
|
Newark | Dc-Dc Conv, 5.1V, 3A, Power Supply Applications:Ite, Industrial & Railway, Input Ratio:12:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1Vdc, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THN 15-3611UIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$63.1600 / $75.7900 | Buy Now |
DISTI #
1951-THN15-3611UIR-ND
|
DigiKey | 15 WATT RAILWAY DC/DC CONVERTER Min Qty: 1 Lead time: 20 Weeks Container: Tube |
29 In Stock |
|
$60.1985 / $71.3500 | Buy Now |
DISTI #
495-THN15-3611UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-75Vin 5.1Vout 3A 1 x 1 Metal Case, Railway RoHS: Compliant | 9 |
|
$60.1900 / $71.3300 | Buy Now |
DISTI #
74797383
|
RS | DC/DC Converter, Railway, 15W, 9-75Vin, 5.1Vout, 3000mA, THN 15UIR Series | TRACO Power THN 15-3611UIR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3600 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 15W 9-75Vin 5.1Vout 3A 1 x 1 Metal Case, Railway | 48 |
|
$181.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy