-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5078
|
Newark | Dc-Dc Conv, 24V, 0.625A Rohs Compliant: Yes |Traco Power THN 15-3615UIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$59.0500 / $70.8600 | Buy Now |
DISTI #
83AK3359
|
Newark | Dc-Dc Conv, 24V, 0.625A, Power Supply Applications:Ite, Industrial & Railway, Input Ratio:12:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:24Vdc, Output Current - Output 1:625Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power THN 15-3615UIR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8900 / $60.6100 | Buy Now |
DISTI #
1951-THN15-3615UIR-ND
|
DigiKey | 15 WATT RAILWAY DC/DC CONVERTER Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$55.1808 / $65.4000 | Buy Now |
DISTI #
495-THN15-3615UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-75Vin 24Vout 625mA 1 x 1 Metal Case, Railway RoHS: Compliant | 0 |
|
$55.1800 / $65.4000 | Order Now |
DISTI #
74797386
|
RS | DC/DC Converter, Railway, 15W, 9-75Vin, 24Vout, 625mA, THN 15UIR Series | TRACO Power THN 15-3615UIR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9100 / $69.1400 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 15W 9-75Vin 24Vout 625mA 1 x 1 Metal Case, Railway | 10 |
|
$166.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy