-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-THN20-4825WIR-ND
|
DigiKey | 20 WATT DC/DC CONVERTER, RAILWAY Min Qty: 1 Lead time: 20 Weeks Container: Tube |
30 In Stock |
|
$49.2000 / $66.7500 | Buy Now |
DISTI #
495-THN20-4825WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75V+/-24V 417mA 20W 1x1 Iso Railway RoHS: Compliant | 14 |
|
$55.7800 / $66.7500 | Buy Now |
DISTI #
72247053
|
RS | DC-DC Converter, Encapsulated, Railway, 20W, 4:1 Input, 3000VDC, THN 20WIR Serie | TRACO Power THN 20-4825WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0800 / $66.7500 | RFQ |
DISTI #
THN20-4825WIR
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 24VDC, Uout2: -24VDC, 1"x1" Min Qty: 1 | 0 |
|
$60.8400 / $66.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy