-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-THN20-7211WIR-ND
|
DigiKey | 20 WATT DC/DC CONVERTER, RAILWAY Min Qty: 1 Lead time: 20 Weeks Container: Tube |
18 In Stock |
|
$51.3250 / $69.6400 | Buy Now |
DISTI #
495-THN20-7211WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-160Vin 5.1V 4A 20W 1x1 Iso Railway RoHS: Compliant | 28 |
|
$58.7500 / $69.3700 | Buy Now |
DISTI #
72247055
|
RS | DC-DC Converter, Encapsulated, Railway, 20W, 4:1 Input, 3000VDC, THN 20WIR Serie | TRACO Power THN 20-7211WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$62.8200 / $69.8000 | RFQ |
DISTI #
THN20-7211WIR
|
TME | Converter: DC/DC, 20W, Uin: 36÷160V, Uout: 5.1VDC, Iout: 1670mA Min Qty: 1 | 0 |
|
$63.4800 / $69.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy