-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1366
|
Newark | Dc-Dc Converter, 12V, 0.835A Rohs Compliant: Yes |Traco Power THR 10-7212WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$36.1600 / $43.4000 | Buy Now |
DISTI #
62AJ7134
|
Newark | Dc-Dc Converter, 12V, 0.835A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:835Ma, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Traco Power THR 10-7212WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5100 / $38.2300 | Buy Now |
DISTI #
1951-THR10-7212WI-ND
|
DigiKey | 10 WATT DC/DC CONVERTER, INDUSTR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$36.9004 / $44.3900 | Buy Now |
DISTI #
495-THR10-7212WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 20 |
|
$41.5300 / $46.1400 | Buy Now |
DISTI #
72494760
|
RS | DC-DC Converter, Encapsulated, 4:1 Input, 10W, 12V, THR 10WI Series | TRACO Power THR 10-7212WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0300 / $46.7000 | RFQ |
DISTI #
THR10-7212WI
|
TME | Converter: DC/DC, 10W, Uin: 40÷160V, Uout: 12VDC, Iout: 835mA, 280kHz Min Qty: 1 | 0 |
|
$39.0400 / $43.8100 | RFQ |
DISTI #
3911054
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.835A RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$47.2718 | Buy Now |
DISTI #
3911054
|
Farnell | DC-DC CONVERTER, 12V, 0.835A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 30 |
|
$35.6151 / $43.3864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy