Part Details for THS1510RJ by TE Connectivity
Overview of THS1510RJ by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS1510RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2514
|
Newark | Ths15 10R 5% |Cgs Te Connectivity THS1510RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$2.6500 / $3.6900 | Buy Now |
DISTI #
16R9909
|
Newark | Res, Wirewound, 10R, 15W, Solder, Resistance:10Ohm, Product Range:Ths Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity THS1510RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 | Buy Now |
DISTI #
A131940-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
351 In Stock |
|
$1.5188 / $3.4400 | Buy Now |
DISTI #
1-1879074-6
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1879074-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4338 / $1.7254 | Buy Now |
DISTI #
279-THS1510RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS15 10R 5% RoHS: Compliant | 715 |
|
$1.5100 / $3.1200 | Buy Now |
DISTI #
70298249
|
RS | THS15 Series Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 10Ohm +/-5% 8W | TE Connectivity THS1510RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 / $4.7400 | RFQ |
|
Onlinecomponents.com | THS15 10R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
193 Partner Stock |
|
$1.3500 / $1.9700 | Buy Now |
DISTI #
1-1879074-6
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1879074-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4338 / $1.7254 | Buy Now |
DISTI #
TE Connectivity THS1510RJ
|
PEI Genesis | Fixed Resistor Wire Wound 15 | 193 |
|
Buy Now | |
DISTI #
1-1879074-6
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 1-1879074-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for THS1510RJ
THS1510RJ CAD Models
THS1510RJ Part Data Attributes:
|
THS1510RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS1510RJ
TE Connectivity
RESISTOR, WIRE WOUND, 15W, 5%, 50ppm, 10ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 15 | |
Manufacturer Series | THS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |