Part Details for THS15330RJ by TE Connectivity
Overview of THS15330RJ by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS15330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0463
|
Newark | Wirewound Resistor, 330 Ohm, 15W, 5%, Resistance:330Ohm, Product Range:Ths Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity THS15330RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.1200 | Buy Now |
DISTI #
2266-THS15330RJ-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$3.2400 | Buy Now |
DISTI #
A131954-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3 In Stock |
|
$1.5188 / $3.4400 | Buy Now |
DISTI #
3-1879074-3
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 3-1879074-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4338 / $1.7254 | Buy Now |
DISTI #
279-THS15330RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS15 330R 5% RoHS: Compliant | 65 |
|
$1.5300 / $3.4300 | Buy Now |
|
Onlinecomponents.com | THS15 330R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
100 Partner Stock |
|
$1.3200 / $1.9300 | Buy Now |
DISTI #
65680250
|
Verical | Res Wirewound 330Ohm 5% 15W ±30ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 100 |
|
$3.0300 | Buy Now |
DISTI #
3-1879074-3
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 3-1879074-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403518810
|
Chip1Stop | Connector Power RoHS: Compliant Container: Bulk | 194 |
|
$1.0200 / $2.1200 | Buy Now |
|
Master Electronics | THS15 330R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
100 Partner Stock |
|
$1.3200 / $1.9300 | Buy Now |
Part Details for THS15330RJ
THS15330RJ CAD Models
THS15330RJ Part Data Attributes
|
THS15330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS15330RJ
TE Connectivity
RESISTOR, WIRE WOUND, 15W, 5%, 30ppm, 330ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 15 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8383 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |