Part Details for THS15390RJ by TE Connectivity
Overview of THS15390RJ by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS15390RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4047
|
Newark | Through Hole Wirewound Resistor, Ths Series, 390 Ohm, 15 W, 5%, 30Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity THS15390RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 409 |
|
$1.6500 / $3.2200 | Buy Now |
DISTI #
18R0464
|
Newark | Res, Wirewound, 390R, 15W, Solder, Resistance:390Ohm, Product Range:Ths Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity THS15390RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.7000 | Buy Now |
DISTI #
A131955-ND
|
DigiKey | RES CHAS MNT 390 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
116 In Stock |
|
$1.5188 / $2.4200 | Buy Now |
DISTI #
3-1879074-4
|
Avnet Americas | Resistor, 390 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 3-1879074-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4338 / $1.7254 | Buy Now |
DISTI #
279-THS15390RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS15 390R 5% RoHS: Compliant | 125 |
|
$1.5300 / $3.4300 | Buy Now |
|
Onlinecomponents.com | THS15 390R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
100 Partner Stock |
|
$1.3200 / $1.9300 | Buy Now |
DISTI #
65684911
|
Verical | Res Wirewound 390Ohm 5% 15W ±30ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 100 |
|
$3.0300 | Buy Now |
DISTI #
3-1879074-4
|
Avnet Abacus | Resistor, 390 Ohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 3-1879074-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403519882
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant Container: Bulk | 191 |
|
$1.0200 / $2.1200 | Buy Now |
|
Master Electronics | THS15 390R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
100 Partner Stock |
|
$1.3200 / $1.9300 | Buy Now |
Part Details for THS15390RJ
THS15390RJ CAD Models
THS15390RJ Part Data Attributes
|
THS15390RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS15390RJ
TE Connectivity
RESISTOR, WIRE WOUND, 15W, 5%, 30ppm, 390ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 15 | |
Manufacturer Series | THS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |