Part Details for THS153R3J by TE Connectivity
Overview of THS153R3J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS153R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9904
|
Newark | Res, Wirewound, 3R3, 15W, Solder, Resistance:3.3Ohm, Product Range:Ths Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity THS153R3J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.5270 | Buy Now |
DISTI #
A131958-ND
|
DigiKey | RES CHAS MNT 3.3 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
312 In Stock |
|
$1.5188 / $2.4200 | Buy Now |
DISTI #
279-THS153R3J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS15 3R3 5% | 156 |
|
$1.5300 / $3.4300 | Buy Now |
DISTI #
70298263
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 3.3Ohm +/-5% 8W | TE Connectivity THS153R3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $2.3400 | RFQ |
|
Onlinecomponents.com | THS15 3R3 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.9300 | Buy Now |
DISTI #
1-1879074-1
|
Avnet Abacus | Resistor, 3.3 Ohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 1-1879074-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403517972
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant Container: Bulk | 200 |
|
$1.0100 / $2.1200 | Buy Now |
Part Details for THS153R3J
THS153R3J CAD Models
THS153R3J Part Data Attributes
|
THS153R3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS153R3J
TE Connectivity
RESISTOR, WIRE WOUND, 15W, 5%, 50ppm, 3.3ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 15 | |
Manufacturer Series | THS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |