Part Details for THS153R9J by TE Connectivity
Overview of THS153R9J by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS153R9J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9905
|
Newark | Res, Wirewound, 3R9, 15W, Solder, Resistance:3.9Ohm, Product Range:Ths Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity THS153R9J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$1.1700 | Buy Now |
DISTI #
A131959-ND
|
DigiKey | RES CHAS MNT 3.9 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
86 In Stock |
|
$1.5188 / $3.4400 | Buy Now |
DISTI #
279-THS153R9J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS15 3R9 5% RoHS: Compliant | 196 |
|
$1.5300 / $3.4300 | Buy Now |
DISTI #
70288915
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 3.9Ohm +/-5% 8W | TE Connectivity THS153R9J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $4.9600 | RFQ |
|
Onlinecomponents.com | THS15 3R9 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
180 Partner Stock |
|
$1.3500 / $1.9700 | Buy Now |
DISTI #
16509268
|
Verical | Res Wirewound 3.9 Ohm 5% 15W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 180 |
|
$2.3700 | Buy Now |
DISTI #
TE Connectivity THS153R9J
|
PEI Genesis | Fixed Resistor Wire Wound 15 | 180 |
|
Buy Now | |
DISTI #
1-1879074-2
|
Avnet Abacus | Resistor, 3.9 Ohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 1-1879074-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403518591
|
Chip1Stop | Res Wirewound 3.9 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant Container: Tray | 198 |
|
$1.0200 / $2.1200 | Buy Now |
|
Master Electronics | THS15 3R9 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
180 Partner Stock |
|
$1.3500 / $1.9700 | Buy Now |
Part Details for THS153R9J
THS153R9J CAD Models
THS153R9J Part Data Attributes:
|
THS153R9J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS153R9J
TE Connectivity
RESISTOR, WIRE WOUND, 15W, 5%, 50ppm, 3.9ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 15 | |
Manufacturer Series | THS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |