Part Details for THS1575RJ by TE Connectivity
Overview of THS1575RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS1575RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7313
|
Newark | Ths15 75R 5% |Cgs Te Connectivity THS1575RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.0300 | Buy Now |
DISTI #
A131972-ND
|
DigiKey | RES CHAS MNT 75 OHM 5% 15W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
769 In Stock |
|
$1.5188 / $3.4400 | Buy Now |
DISTI #
2-1879074-6
|
Avnet Americas | Resistor, 75 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1879074-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$1.4338 / $1.7254 | Buy Now |
DISTI #
279-THS1575RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS15 75R 5% RoHS: Compliant | 78 |
|
$1.5100 / $3.4400 | Buy Now |
|
Onlinecomponents.com | THS15 75R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.9300 | Buy Now |
DISTI #
2-1879074-6
|
Avnet Americas | Resistor, 75 Ohm, ± 5%, 15 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1879074-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$1.4338 / $1.7254 | Buy Now |
DISTI #
2-1879074-6
|
Avnet Abacus | Resistor, 75 Ohm, � 5%, 15 W, Wirewound, Power, Solder Lug (Alt: 2-1879074-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS15 75R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3200 / $1.9300 | Buy Now |
Part Details for THS1575RJ
THS1575RJ CAD Models
THS1575RJ Part Data Attributes:
|
THS1575RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS1575RJ
TE Connectivity
RESISTOR, WIRE WOUND, 15W, 5%, 50ppm, 75ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEATSINK: 15 | |
Manufacturer Series | THS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |