-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier with Power-down 14-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS3096PWP-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 14HTSSOP Min Qty: 28 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2377 In Stock |
|
$11.0600 | Buy Now |
DISTI #
296-18840-5-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 14HTSSOP Min Qty: 28 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6008 | Buy Now |
DISTI #
595-THS3096PWP
|
Mouser Electronics | High Speed Operational Amplifiers Dual Hig-Vltg Low Distortion RoHS: Compliant | 0 |
|
$12.2300 / $16.2300 | Order Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | 104 |
|
$11.6253 / $14.9468 | Buy Now | |
|
Rochester Electronics | THS3096 Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier with Power-down RoHS: Compliant Status: Active Min Qty: 1 | 2377 |
|
$9.4900 / $11.1600 | Buy Now |
DISTI #
THS3096PWP
|
TME | IC: operational amplifier, 160MHz, Ch: 2, HTSSOP14, 5÷15VDC, tube Min Qty: 1 | 0 |
|
$13.0000 / $20.7000 | RFQ |
|
Ameya Holding Limited | IC OPAMP CFA 160MHZ 14HTSSOP | 294 |
|
RFQ | |
|
ComSIT USA | HIGH-VOLTAGE,LOW-DISTORTION,CURRENT-FEEDBACK OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, 145MHz Band Width, PDSO14 RoHS: Not Compliant | Europe - 90 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP CFA 160MHZ 14HTSSOP | 1940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3096PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3096PWP
Texas Instruments
Dual- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier with Power-down 14-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 145 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 15 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5700 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 145000 | |
Wideband | YES | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS3096PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3096PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS3096PWPRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | THS3096PWP vs THS3096PWPRG4 |