-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 1.8-Ghz Low Distortion Current Feedback Amplifier 8-HVSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS3201MDGNREP-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3516 In Stock |
|
$16.9000 | Buy Now |
DISTI #
296-18133-1-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38 In Stock |
|
$14.8907 / $22.8100 | Buy Now |
DISTI #
595-THS3201MDGNREP
|
Mouser Electronics | High Speed Operational Amplifiers Mil Enhance 1.8GHz Feedback Amp RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 813 |
|
$10.1010 / $19.2400 | Buy Now | |
|
Rochester Electronics | THS3201 1.8GHz Current Feedback Amplifier RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3516 |
|
$14.5000 / $17.0600 | Buy Now |
|
Sense Electronic Company Limited | MSOP8 | 2261 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3201MDGNREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3201MDGNREP
Texas Instruments
Enhanced Product 1.8-Ghz Low Distortion Current Feedback Amplifier 8-HVSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE WITH 6.6V TO 15V SINGLE SUPPLY | |
Bandwidth-Nom | 1800000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS3201MDGNREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3201MDGNREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS3201MDGNEP | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | THS3201MDGNREP vs THS3201MDGNEP |
V62/05609-01YE | Enhanced Product 1.8-Ghz Low Distortion Current Feedback Amplifier 8-HVSSOP -55 to 125 | Texas Instruments | THS3201MDGNREP vs V62/05609-01YE |